N-CH MOS Controlled Thyristor, PLASTIC, FPAK-4
Silicon Power VCSFF05N14A10 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| Number of Elements | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.30.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Power VCSFF05N14A10 to view detailed technical specifications.
No datasheet is available for this part.