This device is a 3 A silicon rectifier in an axial-leaded DO-201AD molded plastic package. It is rated for 50 V maximum recurrent peak reverse voltage and 50 V maximum DC blocking voltage. The diode provides a maximum forward voltage drop of 1.2 V at 3.0 A and a peak forward surge current of 200 A on an 8.3 ms half-sine wave. The datasheet specifies matte tin plated axial leads, a UL 94V-0 flame-retardant epoxy body, and a cathode polarity band.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | AXIAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 50 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |