16Mbit Serial Flash Memory IC, operating from a 2.7V to 3.6V supply with a nominal 3V. Features a maximum clock frequency of 50MHz and a maximum operating temperature of 70°C. This device is housed in an 8-terminal SOIC-8 package with a JEDEC code of S-PDSO-G8, measuring 5.275mm x 5.275mm. It offers a maximum supply current of 0.02A and a low standby current of 20µA.
Silicon Storage SST25VF016B-50-4C-S2AF technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.275 |
| Length | 5.275 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 16 |
| Number of Words Code | 16 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST25VF016B-50-4C-S2AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.