8 Mbit Serial Flash memory IC, operating from a 2.7V to 3.6V supply, features a maximum clock frequency of 50MHz. This industrial temperature grade component offers 8,388,608 words of storage and is housed in an 8-terminal SOIC package with a width and length of 5.275mm. Maximum operating temperature reaches 85°C, with a minimum of -40°C, and a maximum supply current of 0.03A.
Silicon Storage SST25VF080B-50-4I-S2AF technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.275 |
| Length | 5.275 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 50 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST25VF080B-50-4I-S2AF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.