This 32Kbit flash memory IC features a parallel interface and operates at a supply voltage of 5V. It has a maximum supply current of 0.04A and a maximum standby current of 0.00002A. The access time is maximally 150ns. The memory IC is packaged in a JEDEC R-PQCC-J32 package and is rated for commercial temperature operation between 0°C and 70°C.
Silicon Storage SST28SF040-150-4C-NH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-J32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST28SF040-150-4C-NH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.