The SST28SF040-150-4I-EH is a 5V industrial-grade flash memory IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features a TSSOP-32 package and a maximum supply current of 0.04A. The device has a maximum access time of 150ns and a maximum standby current of 0.00002A. It is designed for industrial applications and is available in a TSSOP-32 package.
Silicon Storage SST28SF040-150-4I-EH technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.04 |
| Number of Words | 524288 |
| Number of Words Code | 512000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 150 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST28SF040-150-4I-EH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.