The SST29EE010-120-4C-WH is a 32Kbit parallel EEPROM from Silicon Storage. It operates at a maximum supply voltage of 5V and a maximum supply current of 0.05mA. The device is packaged in a TSSOP-32 package and has a temperature range of -0 to 70°C. It is a commercial-grade memory IC with a maximum access time of 120ns.
Silicon Storage SST29EE010-120-4C-WH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 0.05 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | EEPROM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00005 |
| Access Time-Max | 120 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST29EE010-120-4C-WH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.