This 56-pin LFBGA memory IC features 2097152 words of memory, with a supply voltage range of 2.7 to 3.3V. It operates over a temperature range of -20 to 85°C. The device has a pin count of 56 and is packaged in a 8x10mm LFBGA package.
Silicon Storage SST34HF3244C-70-4E-L1PE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B56 |
| Width | 8 |
| Length | 10 |
| Pin Count | 56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | MEMORY CIRCUIT |
| RoHS | Yes |
| HTS Code | 8542.32.00.71 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST34HF3244C-70-4E-L1PE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.