The SST39LF010-45-4C-MME is a commercial temperature range flash memory IC from Silicon Storage. It features 131072 words of storage capacity and a 34-pin WFBGA-34 package. The device operates over a supply voltage range of 3.3V to 3.6V and has a maximum supply current of 0.02A. The memory IC is designed for parallel access and has a maximum access time of 45ns. It is compliant with RoHS regulations and has a height of 0.63mm and a pitch of 0.50mm.
Silicon Storage SST39LF010-45-4C-MME technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 34 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B34 |
| Width | 4 |
| Length | 6 |
| Pin Count | 34 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.02 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.000015 |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39LF010-45-4C-MME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.