The SST39VF200A-70-4C-EK is a commercial temperature flash memory IC with 131072 words of storage. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 48 terminals and a JEDEC package code of R-PDSO-G48. It measures 12mm in width and 18.4mm in length. The IC operates on a supply voltage of 2.7 to 3.6 volts and has a maximum supply current of 0.03 amps. The device has a standby current of 0.00002 amps and an access time of 70ns.
Silicon Storage SST39VF200A-70-4C-EK technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 48 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G48 |
| Width | 12 |
| Length | 18.4 |
| Pin Count | 48 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.03 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.00002 |
| Access Time-Max | 70 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST39VF200A-70-4C-EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.