The SST55LC100M-45-C-BWE is a commercial temperature flash memory drive IC from Silicon Storage. It operates within a temperature range of 0 to 70 degrees Celsius and features a 3.3V supply voltage. This IC has a 16-bit external data bus width and is designed for use in secondary storage controller applications. The device is packaged in a 84-pin S-PBGA-B84 package type, measuring 9mm in width and length.
Silicon Storage SST55LC100M-45-C-BWE technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 84 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B84 |
| Width | 9 |
| Length | 9 |
| Pin Count | 84 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3.135 |
| Supply Voltage-Max | 3.465 |
| uPs/uCs/Peripheral ICs Type | SECONDARY STORAGE CONTROLLER, FLASH MEMORY DRIVE |
| External Data Bus Width | 16 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Silicon Storage SST55LC100M-45-C-BWE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.