Silonex 3692218 technical specifications.
| Forward Current | 25mA |
| Input Current | 25mA |
| Isolation Voltage | 2kV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50mW |
| Number of Channels | 1 |
| Output Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for Silonex 3692218 to view detailed technical specifications.
No datasheet is available for this part.