Silonex is a manufacturer specializing in silicon-based optoelectronic components, including photodiodes, phototransistors, and light sensors.
Solderable Planar Photodiode
Optocoupler; 2.5 V (Max.) @ 16 mA; 25 mA (Max.); 2000 V (Max.); 50 mW (Max.)
Photocell
Optocoupler; Analog; Axial; Photocell; 2.5 V@ 16mA; 25 mA (Max.)
Wirebonderable Photodiode Chips; 1.50 X1.50MM
Panel Mount Hermetic Sensor
Wirebonderable Photodiode Chips; 1.00 X1.00MM
Optocoupler; Analog; Axial; Photocell; 2.5 V@ 16mA; 40 mA (Max.)
Wirebonderable Photodiode Chips; 1.73 X1.73MM
Photodiode, Planar Chip
Photodiode; 150 uA (Min.); 0.40 V (Typ.); 100 nA (Max.); 40 pF (Typ.); -20 degC
Photoconductive Cells, CdS Photocell, Hermetically Sealed, TO-18, 550 nm
320V 40% Ceramic Resistor TO-8
Photoconductive Cell, Plastic Encapsulated Ceramic Pkg, TO-18
PHOTODIODE; 7.5 UA (MIN.); 0.40 V (TYP.)
ELECTRONIC PART
Photodiode, Planar Chip
Photodiode, Planar Chip
Diode, Photo, SAR 400 to 1100nm, Id 100nA, Isc 130uA, Voc 0.4V, Hermetic, Tr 1us, 2sq.mm
NSL-06S53