Silonex NSL-26 technical specifications.
| Package/Case | Axial |
| Isolation Voltage | 2kV |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silonex NSL-26 to view detailed technical specifications.
No datasheet is available for this part.