Silonex SLDA-61S1008 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Wavelength | 930nm |
| RoHS | Compliant |
Download the complete datasheet for Silonex SLDA-61S1008 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.