Silonex STS-8857 technical specifications.
| Collector Emitter Voltage (VCEO) | 400mV |
| Input Current | 20mA |
| Max Reverse Leakage Current | 10uA |
| Number of Channels | 1 |
| Output Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Silonex STS-8857 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
