
Silvertronic 129246 technical specifications.
| Current Rating | 20A |
| Lead Length | 1.25m |
| Reach SVHC Compliant | No |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 129246 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
