Silvertronic 129393 technical specifications.
| Color | Black, Red |
| Lead Length | 1.2m |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 129393 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.