
Silvertronic 131009/RA technical specifications.
| Color | Black, Red |
| Lead Length | 1.2m |
| Mount | Screw |
| Reach SVHC Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 131009/RA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.