Silvertronic 134317 technical specifications.
| Color | Black, Red |
| Current Rating | 10A |
| Insulation Color | Black |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 134317 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.