
SILVERTRONIC 134340 Cartridge Fuse, 10 A, 600 V, 50 kA
Silvertronic 134340 technical specifications.
| Package/Case | 600 |
| Current Rating | 10A |
| Fuse Current | 10A |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for Silvertronic 134340 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
