
Silvertronic 134341 technical specifications.
| Current Rating | 500mA |
| Fuse Current | 500mA |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for Silvertronic 134341 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.