Silvertronic 501774 technical specifications.
| Current Rating | 50A |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501774 to view detailed technical specifications.
No datasheet is available for this part.