
Silvertronic 501774_B technical specifications.
| Color | Black |
| Contact Plating | Copper |
| Current Rating | 50A |
| Length | 2.9inch |
| Mount | Clip |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501774_B to view detailed technical specifications.
No datasheet is available for this part.