Silvertronic 501849 technical specifications.
| Package/Case | 200 |
| Current Rating | 200A |
| Mount | Clip |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501849 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.