Silvertronic 501849_B technical specifications.
| Package/Case | 200 |
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Copper |
| Current Rating | 200A |
| Length | 6inch |
| Mount | Clip |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501849_B to view detailed technical specifications.
No datasheet is available for this part.