Silvertronic 501995 technical specifications.
| Contact Plating | Zinc |
| Current Rating | 5A |
| Length | 2.125inch |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 501995 to view detailed technical specifications.
No datasheet is available for this part.