Silvertronic 502008C technical specifications.
| Contact Plating | Copper |
| Current Rating | 5A |
| Length | 1.1inch |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 502008C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.