
Silvertronic 502012_B technical specifications.
| Color | Black |
| Current Rating | 500A |
| Length | 6.5inch |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 502012_B to view detailed technical specifications.
No datasheet is available for this part.