Silvertronic 502012_R technical specifications.
| Color | Red |
| Current Rating | 500A |
| Length | 6.5inch |
| Mount | Clamp |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 502012_R to view detailed technical specifications.
No datasheet is available for this part.