Silvertronic 502033C technical specifications.
| Package/Case | 300 |
| Current Rating | 300A |
| Mount | Clamp |
| Termination | Lug |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 502033C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.