Silvertronic 503011C technical specifications.
| Package/Case | 200 |
| Current Rating | 200A |
| Mount | Clamp |
| Reach SVHC Compliant | No |
| Termination | Lug |
| RoHS | Compliant |
Download the complete datasheet for Silvertronic 503011C to view detailed technical specifications.
No datasheet is available for this part.