
Simcom SIM508/548CONNECTOR technical specifications.
| Package/Case | Module |
| Max Supply Voltage | 5.5V |
| Number of Channels | 20 |
| Operating Supply Voltage | 4.5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Simcom SIM508/548CONNECTOR to view detailed technical specifications.
No datasheet is available for this part.
