Simpson Electric 06704 technical specifications.
| Accuracy | 1% |
| Current Rating | 10A |
| Length | 152mm |
| Nominal Supply Current | 10A |
| Output Voltage | 50mV |
| Width | 31.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 06704 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.