Simpson Electric 06715 technical specifications.
| Accuracy | 1% |
| Package/Case | 200 |
| Current Rating | 200A |
| Length | 152mm |
| Nominal Supply Current | 200A |
| Output Voltage | 50mV |
| Packaging | Bulk |
| Width | 31.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 06715 to view detailed technical specifications.
No datasheet is available for this part.