Simpson Electric 06716 technical specifications.
| Current Rating | 10A |
| Height | 40.6mm |
| Length | 152mm |
| Nominal Supply Current | 10A |
| Output Voltage | 100mV |
| Width | 50.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 06716 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.