
Simpson Electric 12211 technical specifications.
| Accuracy | 2% |
| Height | 79mm |
| Reach SVHC Compliant | Unknown |
| Resistance | 6R |
| RoHS Compliant | No |
| Weight | 1.14kg |
| Width | 133mm |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 12211 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
