
Simpson Electric 12396 technical specifications.
| Accuracy | 2% |
| Height | 177.8mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 0R |
| Weight | 1.02kg |
| Width | 133.4mm |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 12396 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
