
Simpson Electric 12398 technical specifications.
| Height | 7inch |
| Mount | External |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Weight | 1.02kg |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 12398 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
