Simpson Electric 21238 technical specifications.
| Package/Case | 316 |
| Color | Black |
| Lead Length | 305mm |
| Material | Stainless Steel |
| Mount | Panel |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 21238 to view detailed technical specifications.
No datasheet is available for this part.