
Simpson Electric 40027 technical specifications.
| Accuracy | 2% |
| Approvals | UL, IEC |
| Current Rating | 228A |
| Frequency | 60Hz |
| Height | 7inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Size | 3.125inch |
| Weight | 1.4kg |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Simpson Electric 40027 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
