
Simpson Electric 45028 technical specifications.
| Package/Case | Molded |
| Current Rating | 2A |
| Interface | Analog |
| Material | Plastic |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric 45028 to view detailed technical specifications.
No datasheet is available for this part.
