Meter, Digital Panel; 20 to 1999 Hz (RMS); 7-Segment Red LED; 120 VAC; Noryl
Simpson Electric F351920 technical specifications.
| Accuracy | 0.2% |
| Approvals | UL, NEMA |
| Package/Case | 120 |
| Depth | 2.94inch |
| Height | 0.56inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric F351920 to view detailed technical specifications.
No datasheet is available for this part.