
Digital Panel Meters DCA 5A 3.5
Simpson Electric M23500260 technical specifications.
| Display Type | LCD |
| Input Current | 5A |
| Mount | Panel |
| Operating Supply Current | 4A |
| Series | M235 |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M23500260 to view detailed technical specifications.
No datasheet is available for this part.