The Simpson Electric M23510810 is a panel meter with a 0.2% accuracy rating. It operates within a temperature range of 0 to 55°C and has a supply current of 4A. The meter features a screw termination type. It measures 72.1mm in length, 59.9mm in width, and 2.36inch in depth, with a height of 0.5inch. The meter has UL approvals and is designed for use in industrial automation and control applications.
Simpson Electric M23510810 technical specifications.
| Accuracy | 0.2% |
| Approvals | UL |
| Depth | 2.36inch |
| Display Type | LCD |
| Height | 0.5inch |
| Length | 72.1mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Operating Supply Current | 4A |
| Series | M235 |
| Termination | Screw |
| Width | 59.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M23510810 to view detailed technical specifications.
No datasheet is available for this part.