
The M23520350 is a digital voltmeter from Simpson Electric with an accuracy of 0.5%. It has a common mode rejection ratio of 86dB and an input impedance of 9.9MR. The device is designed for panel mounting and has a depth of 2.36inch. It is approved by UL and operates within a temperature range of 0-55°C.
Simpson Electric M23520350 technical specifications.
| Accuracy | 0.5% |
| Approvals | UL |
| Package/Case | 600 |
| Common Mode Rejection Ratio | 86dB |
| Depth | 2.36inch |
| Display Type | Digital |
| Input Impedance | 9.9MR |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Series | M235 |
| Weight | 74g |
| RoHS | Not Compliant |
Download the complete datasheet for Simpson Electric M23520350 to view detailed technical specifications.
No datasheet is available for this part.