This 32Kb non-volatile SRAM from Simtek features a parallel interface and operates from a 3.3V supply voltage. The device has a maximum supply current of 42uA and a maximum access time of 45ns. It is available in a 0.300 inch, plastic SOIC-32 package and is rated for commercial temperature operation from 0 to 70 degrees Celsius.
Simtek STK14C88-3NF45 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.51 |
| Length | 20.725 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 3 |
| Supply Current-Max | 0.042 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.001 |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Simtek STK14C88-3NF45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.