The STK14D88-NF45I is a 32Kbit non-volatile SRAM memory IC with a parallel interface, operating on a supply voltage of 2.7 to 3.6V. It has a maximum supply current of 55mA and a maximum access time of 45ns. The device is packaged in a 0.3x0.5mm SOIC-32 package, which is RoHS compliant. The STK14D88-NF45I is rated for industrial temperature operation from -40 to 85°C.
Simtek STK14D88-NF45I technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G32 |
| Width | 7.51 |
| Length | 20.725 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.055 |
| Number of Words | 32768 |
| Number of Words Code | 32000 |
| Memory IC Type | NON-VOLATILE SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.003 |
| Access Time-Max | 45 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Simtek STK14D88-NF45I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.