Sino Wealth Electronic SH6631A technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 20 |
| Min Operating Temperature | -10 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T20 |
| Pin Count | 20 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 3 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 1024 |
| RAM (bytes) | 24 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sino Wealth Electronic SH6631A to view detailed technical specifications.
No datasheet is available for this part.