This microcontroller features a 4-bit architecture with 24576 words of ROM and 2768 bytes of RAM. It operates within a commercial temperature range of -10°C to 70°C. The device has a nominal supply voltage of 3V and a maximum supply current of 0.02A.
Sino Wealth Electronic SH67K93 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -10 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.02 |
| Supply Voltage-Nom | 3 |
| Bit Size | 4 |
| ROM Programmability | MROM |
| ROM (words) | 24576 |
| RAM (bytes) | 2768 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Sino Wealth Electronic SH67K93 to view detailed technical specifications.
No datasheet is available for this part.